2200 pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J222KA01D

DigiKey Part Number
490-11413-2-ND - Tape & Reel (TR)
490-11413-1-ND - Cut Tape (CT)
490-11413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J222KA01D
Description
CAP CER 2200PF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J222KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08120kr.4.06
100kr.0.06850kr.6.85
500kr.0.04756kr.23.78
1.000kr.0.04115kr.41.15
2.500kr.0.03444kr.86.10
5.000kr.0.03043kr.152.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02636kr.263.60
20.000kr.0.02373kr.474.60
30.000kr.0.02241kr.672.30
50.000kr.0.02096kr.1,048.00
70.000kr.0.02011kr.1,407.70
100.000kr.0.01930kr.1,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750