Direct

GRM155F51C474ZA01D | |
|---|---|
DigiKey Part Number | 490-3274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155F51C474ZA01D |
Description | CAP CER 0.47UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155F51C474ZA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61C474KE01D | Murata Electronics | 137.322 | 490-13421-1-ND | kr.1.14000 | Direct |


