
GRM155C8YA224KE01D | |
---|---|
DigiKey Part Number | 490-10445-2-ND - Tape & Reel (TR) 490-10445-1-ND - Cut Tape (CT) 490-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C8YA224KE01D |
Description | CAP CER 0.22UF 35V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C8YA224KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
50 | kr.0.17540 | kr.8.77 |
100 | kr.0.15100 | kr.15.10 |
500 | kr.0.10816 | kr.54.08 |
1.000 | kr.0.09478 | kr.94.78 |
2.500 | kr.0.08236 | kr.205.90 |
5.000 | kr.0.07424 | kr.371.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05542 | kr.554.20 |
20.000 | kr.0.05483 | kr.1,096.60 |
30.000 | kr.0.05452 | kr.1,635.60 |
50.000 | kr.0.05348 | kr.2,674.00 |
70.000 | kr.0.05179 | kr.3,625.30 |
100.000 | kr.0.05017 | kr.5,017.00 |
120.000 | kr.0.04940 | kr.5,928.00 |
240.000 | kr.0.04913 | kr.11,791.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |