Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A202JA01D

DigiKey Part Number
490-8240-2-ND - Tape & Reel (TR)
490-8240-1-ND - Cut Tape (CT)
490-8240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A202JA01D
Description
CAP CER 2000PF 10V U2J 0402
Customer Reference
Detailed Description
2000 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A202JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.242
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65300kr.6.53
50kr.0.46460kr.23.23
100kr.0.40640kr.40.64
500kr.0.28980kr.144.90
1.000kr.0.27846kr.278.46
2.500kr.0.24668kr.616.70
5.000kr.0.22758kr.1,137.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21610kr.2,161.00
20.000kr.0.20292kr.4,058.40
30.000kr.0.20144kr.6,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750