
GRM1555C1HR30WA01D | |
|---|---|
DigiKey Part Number | 490-6261-2-ND - Tape & Reel (TR) 490-6261-1-ND - Cut Tape (CT) 490-6261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR30WA01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR30WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.58900 | kr.5.89 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.36350 | kr.36.35 |
| 500 | kr.0.25652 | kr.128.26 |
| 1.000 | kr.0.24608 | kr.246.08 |
| 2.500 | kr.0.21783 | kr.544.58 |
| 5.000 | kr.0.20045 | kr.1,002.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17700 | kr.1,770.00 |
| 20.000 | kr.0.16216 | kr.3,243.20 |
| 30.000 | kr.0.16143 | kr.4,842.90 |
| 50.000 | kr.0.16061 | kr.8,030.50 |
| 70.000 | kr.0.16011 | kr.11,207.70 |
| 100.000 | kr.0.15761 | kr.15,761.00 |
| 120.000 | kr.0.15584 | kr.18,700.80 |
| 240.000 | kr.0.14987 | kr.35,968.80 |
| 250.000 | kr.0.14956 | kr.37,390.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

