330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E331JA01D

DigiKey Part Number
490-8176-2-ND - Tape & Reel (TR)
490-8176-1-ND - Cut Tape (CT)
490-8176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E331JA01D
Description
CAP CER 330PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E331JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H331FA01DMurata Electronics164.266490-6233-1-NDkr.0.63000Upgrade
GRM1555C1H331FA01JMurata Electronics40.176490-6234-1-NDkr.0.89000Upgrade
GRM1555C1H331GA01DMurata Electronics5.940490-8199-1-NDkr.0.63000Upgrade
GRM1555C1H331JA01DMurata Electronics786.660490-1295-1-NDkr.0.63000Upgrade
GRM1555C1H331JA01JMurata Electronics20.858490-GRM1555C1H331JA01JCT-NDkr.0.63000Upgrade
In-Stock: 22.942
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15051kr.150.51
2.500kr.0.13088kr.327.20
5.000kr.0.11907kr.595.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10623kr.1,062.30
20.000kr.0.09848kr.1,969.60
30.000kr.0.09460kr.2,838.00
50.000kr.0.09029kr.4,514.50
70.000kr.0.08778kr.6,144.60
100.000kr.0.08536kr.8,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500