
GRM0335C2A1R8CA01D | |
---|---|
DigiKey Part Number | 490-7241-2-ND - Tape & Reel (TR) 490-7241-1-ND - Cut Tape (CT) 490-7241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A1R8CA01D |
Description | CAP CER 1.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A1R8CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12200 | kr.1.22 |
50 | kr.0.08060 | kr.4.03 |
100 | kr.0.06850 | kr.6.85 |
500 | kr.0.04748 | kr.23.74 |
1.000 | kr.0.04019 | kr.40.19 |
2.500 | kr.0.02982 | kr.74.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.01411 | kr.211.65 |
30.000 | kr.0.01392 | kr.417.60 |
45.000 | kr.0.01383 | kr.622.35 |
75.000 | kr.0.01372 | kr.1,029.00 |
105.000 | kr.0.01365 | kr.1,433.25 |
150.000 | kr.0.01314 | kr.1,971.00 |
180.000 | kr.0.01288 | kr.2,318.40 |
360.000 | kr.0.01217 | kr.4,381.20 |
375.000 | kr.0.01193 | kr.4,473.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |