
GRJ32ER70J476KE11L | |
|---|---|
DigiKey Part Number | 490-10957-2-ND - Tape & Reel (TR) 490-10957-1-ND - Cut Tape (CT) 490-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER70J476KE11L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER70J476KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.22600 | kr.62.26 |
| 50 | kr.4.94780 | kr.247.39 |
| 100 | kr.4.55150 | kr.455.15 |
| 500 | kr.3.88338 | kr.1,941.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.57158 | kr.3,571.58 |
| 2.000 | kr.3.40620 | kr.6,812.40 |
| 3.000 | kr.3.32336 | kr.9,970.08 |
| 5.000 | kr.3.23152 | kr.16,157.60 |
| 7.000 | kr.3.17784 | kr.22,244.88 |
| 10.000 | kr.3.12619 | kr.31,261.90 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

