0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CR72E104KWJ3L

DigiKey Part Number
490-7748-2-ND - Tape & Reel (TR)
490-7748-1-ND - Cut Tape (CT)
490-7748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ31CR72E104KWJ3L
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CR72E104KWJ3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34100kr.33.41
50kr.2.56780kr.128.39
100kr.2.32930kr.232.93
500kr.1.92850kr.964.25
1.000kr.1.80443kr.1,804.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.06278kr.2,125.56
4.000kr.1.00345kr.4,013.80
6.000kr.0.97373kr.5,842.38
10.000kr.0.94081kr.9,408.10
14.000kr.0.92155kr.12,901.70
20.000kr.0.90303kr.18,060.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250