Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CC71H475KE11L

DigiKey Part Number
490-10933-2-ND - Tape & Reel (TR)
490-10933-1-ND - Cut Tape (CT)
490-10933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ31CC71H475KE11L
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CC71H475KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.1.57400kr.15.74
50kr.1.18400kr.59.20
100kr.1.07520kr.107.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.00586kr.2,011.72
4.000kr.0.99762kr.3,990.48
6.000kr.0.99334kr.5,960.04
10.000kr.0.98847kr.9,884.70
14.000kr.0.98555kr.13,797.70
20.000kr.0.98268kr.19,653.60
24.000kr.0.98129kr.23,550.96
48.000kr.0.95127kr.45,660.96
50.000kr.0.94959kr.47,479.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000