


GRJ31CC71E106KE11L | |
|---|---|
DigiKey Part Number | 490-10932-2-ND - Tape & Reel (TR) 490-10932-1-ND - Cut Tape (CT) 490-10932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CC71E106KE11L |
Description | CAP CER 10UF 25V X7S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC71E106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.2.71400 | kr.27.14 |
| 50 | kr.2.20420 | kr.110.21 |
| 100 | kr.2.08830 | kr.208.83 |
| 500 | kr.2.02406 | kr.1,012.03 |
| 1.000 | kr.1.95354 | kr.1,953.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79514 | kr.3,590.28 |
| 4.000 | kr.1.62283 | kr.6,491.32 |
| 6.000 | kr.1.57355 | kr.9,441.30 |
| 10.000 | kr.1.52366 | kr.15,236.60 |
| 14.000 | kr.1.49321 | kr.20,904.94 |
| 20.000 | kr.1.48922 | kr.29,784.40 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

