Direct

GRJ21BR71E225KE01L | |
|---|---|
DigiKey Part Number | 490-10922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR71E225KE01L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR71E225KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E225K125AE | TDK | 20 | 445-173659-1-ND | kr.2.73000 | Direct |


