0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD72W104KW01L

DigiKey Part Number
490-5733-2-ND - Tape & Reel (TR)
490-5733-1-ND - Cut Tape (CT)
490-5733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR332DD72W104KW01L
Description
CAP CER 0.1UF 450V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR332DD72W104KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7T2J104K160ACTDK74.121445-7766-1-NDkr.4.44000Upgrade
In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.50900kr.55.09
50kr.4.35060kr.217.53
100kr.3.99230kr.399.23
500kr.3.38696kr.1,693.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10819kr.3,108.19
2.000kr.2.95844kr.5,916.88
3.000kr.2.88341kr.8,650.23
5.000kr.2.80025kr.14,001.25
7.000kr.2.75162kr.19,261.34
10.000kr.2.70487kr.27,048.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750