GR331AD72W153KW01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 9.160
Unit Price: kr.2.47000
Datasheet
0.015 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331AD72W153KW01D

DigiKey Part Number
490-5722-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GR331AD72W153KW01D
Description
CAP CER 0.015UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR331AD72W153KW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7T2J153K085ACTDK9.160445-7760-1-NDkr.2.47000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55239kr.2,209.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.55239
Unit Price with VAT:kr.0.69049