


GQM22M5C2H150JB01L | |
|---|---|
DigiKey Part Number | 490-5510-2-ND - Tape & Reel (TR) 490-5510-1-ND - Cut Tape (CT) 490-5510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H150JB01L |
Description | CAP CER 15PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H150JB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.14200 | kr.51.42 |
| 50 | kr.4.04620 | kr.202.31 |
| 100 | kr.3.70700 | kr.370.70 |
| 500 | kr.3.13474 | kr.1,567.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.87316 | kr.2,873.16 |
| 2.000 | kr.2.73156 | kr.5,463.12 |
| 3.000 | kr.2.66064 | kr.7,981.92 |
| 5.000 | kr.2.58203 | kr.12,910.15 |
| 7.000 | kr.2.53609 | kr.17,752.63 |
| 10.000 | kr.2.49187 | kr.24,918.70 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

