Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

GQM1885C2A5R6CB01D | |
|---|---|
DigiKey Part Number | 490-3560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C2A5R6CB01D |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C2A5R6CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E5R6CB12D | Murata Electronics | 12.880 | 490-7162-1-ND | kr.2.22000 | Upgrade |
| CBR06C569C1GAC | KEMET | 0 | CBR06C569C1GAC-ND | kr.0.41893 | Direct |
| VJ0603D5R6CXPAJ | Vishay Vitramon | 119.156 | 720-1322-1-ND | kr.2.92000 | Direct |
| 600S5R6CW250XT | KYOCERA AVX | 0 | 600S5R6CW-ND | kr.3.17159 | Upgrade |
| CBR06C569CAGAC | KEMET | 0 | CBR06C569CAGAC-ND | kr.0.69025 | Upgrade |






