GQM1885C2A5R1CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6.542
Unit Price: kr.2.22000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 5.958
Unit Price: kr.4.76000
Datasheet
5.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C2A5R1CB01D

DigiKey Part Number
490-3559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C2A5R1CB01D
Description
CAP CER 5.1PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
5.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C2A5R1CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E5R1CB12DMurata Electronics6.542490-GQM1875C2E5R1CB12DCT-NDkr.2.22000Upgrade
QSCP251Q5R1C1GV001TJohanson Technology Inc.5.958712-QSCP251Q5R1C1GV001TCT-NDkr.4.76000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types