Upgrade
Upgrade
Upgrade

GQM1885C2A1R6BB01D | |
|---|---|
DigiKey Part Number | 490-11270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C2A1R6BB01D |
Description | CAP CER 1.6PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C2A1R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E1R6BB12D | Murata Electronics | 4.520 | 490-8123-1-ND | kr.2.47000 | Upgrade |
| ML03V11R6BAT2A | KYOCERA AVX | 0 | 478-7259-2-ND | kr.0.90255 | Upgrade |
| QSCP251Q1R6B1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q1R6B1GV001TTR-ND | kr.0.91578 | Upgrade |




