GQM1885C1H8R2CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 11.263
Unit Price: kr.2.22000
Datasheet

Direct


KEMET
In Stock: 16.527
Unit Price: kr.1.01000
Datasheet

Direct


Vishay Vitramon
In Stock: 52.990
Unit Price: kr.3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.465
Unit Price: kr.13.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66684
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 146.809
Unit Price: kr.1.78000
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H8R2CB01D

DigiKey Part Number
490-3567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H8R2CB01D
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H8R2CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E8R2CB12DMurata Electronics11.263490-5902-1-NDkr.2.22000Upgrade
CBR06C829C5GACKEMET16.527399-17326-1-NDkr.1.01000Direct
VJ0603D8R2CXPAJVishay Vitramon52.990720-1324-1-NDkr.3.04000Direct
600S8R2CW250XT4KKYOCERA AVX4.465478-600S8R2CW250XT4KCT-NDkr.13.06000Upgrade
CBR06C829C1GACKEMET0CBR06C829C1GAC-NDkr.0.41893Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types