0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR70BB01D

DigiKey Part Number
490-6079-2-ND - Tape & Reel (TR)
490-6079-1-ND - Cut Tape (CT)
490-6079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR70BB01D
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR70BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22320kr.11.16
100kr.0.19150kr.19.15
500kr.0.13960kr.69.80
1.000kr.0.12369kr.123.69
2.500kr.0.10694kr.267.35
5.000kr.0.09685kr.484.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08605kr.860.50
20.000kr.0.07943kr.1,588.60
30.000kr.0.07612kr.2,283.60
50.000kr.0.07246kr.3,623.00
70.000kr.0.07031kr.4,921.70
100.000kr.0.06825kr.6,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750