
GJM1555C1H7R5DB01D | |
|---|---|
DigiKey Part Number | 490-6075-2-ND - Tape & Reel (TR) 490-6075-1-ND - Cut Tape (CT) 490-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R5DB01D |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R5DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.12930 | kr.12.93 |
| 500 | kr.0.09244 | kr.46.22 |
| 1.000 | kr.0.08115 | kr.81.15 |
| 2.500 | kr.0.06931 | kr.173.28 |
| 5.000 | kr.0.06218 | kr.310.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05373 | kr.537.30 |
| 20.000 | kr.0.04913 | kr.982.60 |
| 30.000 | kr.0.04682 | kr.1,404.60 |
| 50.000 | kr.0.04427 | kr.2,213.50 |
| 70.000 | kr.0.04278 | kr.2,994.60 |
| 100.000 | kr.0.04134 | kr.4,134.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

