
GJM1555C1H7R5CB01D | |
|---|---|
DigiKey Part Number | 490-3108-2-ND - Tape & Reel (TR) 490-3108-1-ND - Cut Tape (CT) 490-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R5CB01D |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R5CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q7R5C1GV001T | Johanson Technology Inc. | 13.863 | 712-QSCF500Q7R5C1GV001TCT-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.13120 | kr.13.12 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08217 | kr.82.17 |
| 2.500 | kr.0.07020 | kr.175.50 |
| 5.000 | kr.0.06299 | kr.314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05546 | kr.554.60 |
| 20.000 | kr.0.05074 | kr.1,014.80 |
| 30.000 | kr.0.04837 | kr.1,451.10 |
| 50.000 | kr.0.04576 | kr.2,288.00 |
| 70.000 | kr.0.04423 | kr.3,096.10 |
| 100.000 | kr.0.04276 | kr.4,276.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

