
GJM1555C1H1R2WB01D | |
|---|---|
DigiKey Part Number | 490-11195-2-ND - Tape & Reel (TR) 490-11195-1-ND - Cut Tape (CT) 490-11195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R2WB01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R2WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29290 | kr.29.29 |
| 500 | kr.0.21810 | kr.109.05 |
| 1.000 | kr.0.19515 | kr.195.15 |
| 2.500 | kr.0.17093 | kr.427.32 |
| 5.000 | kr.0.15638 | kr.781.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14030 | kr.1,403.00 |
| 20.000 | kr.0.13074 | kr.2,614.80 |
| 30.000 | kr.0.12596 | kr.3,778.80 |
| 50.000 | kr.0.12066 | kr.6,033.00 |
| 70.000 | kr.0.11756 | kr.8,229.20 |
| 100.000 | kr.0.11458 | kr.11,458.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

