GCM31MR71H224KA37L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 40.998
Unit Price: kr.1.65000
Datasheet

Direct


KEMET
In Stock: 199.097
Unit Price: kr.1.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 43.519
Unit Price: kr.1.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.747
Unit Price: kr.2.03000
Datasheet

Upgrade


KEMET
In Stock: 5.420
Unit Price: kr.4.95000
Datasheet

Upgrade


TDK
In Stock: 8.548
Unit Price: kr.1.84000
Datasheet

Similar


KEMET
In Stock: 85.037
Unit Price: kr.1.65000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71H224KA37L

DigiKey Part Number
490-8059-2-ND - Tape & Reel (TR)
490-8059-1-ND - Cut Tape (CT)
490-8059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31MR71H224KA37L
Description
CAP CER 0.22UF 50V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71H224KA37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31MR72A224KA37LMurata Electronics40.998490-4975-1-NDkr.1.65000Upgrade
C1206C224K5RACAUTOKEMET199.097399-7018-1-NDkr.1.84000Direct
KAM31BR71H224KMKYOCERA AVX43.519478-KAM31BR71H224KMCT-NDkr.1.59000Direct
KAM31BR71H224KTKYOCERA AVX5.747478-KAM31BR71H224KTCT-NDkr.2.03000Direct
C1206C224K1RACAUTOKEMET5.420399-7017-1-NDkr.4.95000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.21400kr.32.14
50kr.2.46760kr.123.38
100kr.2.23740kr.223.74
500kr.1.84836kr.924.18
1.000kr.1.72822kr.1,728.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53468kr.4,604.04
6.000kr.1.46411kr.8,784.66
9.000kr.1.42875kr.12,858.75
15.000kr.1.38957kr.20,843.55
21.000kr.1.36665kr.28,699.65
30.000kr.1.34462kr.40,338.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500