
GCM219R71H334KA55D | |
|---|---|
DigiKey Part Number | 490-8045-2-ND - Tape & Reel (TR) 490-8045-1-ND - Cut Tape (CT) 490-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71H334KA55D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H334KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334K5RACAUTO | KEMET | 733 | 399-6959-1-ND | kr.1.14000 | Direct |
| KAM21KR71H334KU | KYOCERA AVX | 2.116 | 478-KAM21KR71H334KUCT-ND | kr.2.92000 | Direct |
| CGA4J2X7R1H334K125AA | TDK | 214.101 | 445-5684-1-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63520 | kr.31.76 |
| 100 | kr.0.55920 | kr.55.92 |
| 500 | kr.0.43062 | kr.215.31 |
| 1.000 | kr.0.39111 | kr.391.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30985 | kr.1,239.40 |
| 8.000 | kr.0.28910 | kr.2,312.80 |
| 12.000 | kr.0.27872 | kr.3,344.64 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| 28.000 | kr.0.26049 | kr.7,293.72 |
| 40.000 | kr.0.25402 | kr.10,160.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

