Direct
Similar
Similar

GCJ216R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-5816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A222KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B222KC6WPNC | Samsung Electro-Mechanics | 0 | 1276-6562-2-ND | kr.0.35959 | Direct |
| 08051C222K4Z2A | KYOCERA AVX | 5.628 | 478-KAF21BR72A222KTCT-ND | kr.2.66000 | Similar |
| CEU4J2X7R2A222K125AE | TDK | 4.518 | 445-12039-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95539 | kr.3,821.56 |
| Unit Price without VAT: | kr.0.95539 |
|---|---|
| Unit Price with VAT: | kr.1.19424 |




