
GCJ188R71H472KA01D | |
|---|---|
DigiKey Part Number | 490-5764-2-ND - Tape & Reel (TR) 490-5764-1-ND - Cut Tape (CT) 490-5764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H472KA01D |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51200 | kr.5.12 |
| 50 | kr.0.36100 | kr.18.05 |
| 100 | kr.0.31420 | kr.31.42 |
| 500 | kr.0.23526 | kr.117.63 |
| 1.000 | kr.0.21107 | kr.211.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17293 | kr.691.72 |
| 8.000 | kr.0.13706 | kr.1,096.48 |
| 12.000 | kr.0.13630 | kr.1,635.60 |
| 20.000 | kr.0.13542 | kr.2,708.40 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.12822 | kr.12,309.12 |
| 100.000 | kr.0.12787 | kr.12,787.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

