ECASD91B107M012K00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 9.426
Unit Price: kr.15.98000
Datasheet

Similar


Panasonic Industry
In Stock: 4.064
Unit Price: kr.9.89000
Datasheet
100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD91B107M012K00

DigiKey Part Number
490-5480-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD91B107M012K00
Description
CAP ALUM POLY 100UF 20% 12.5V
Customer Reference
Detailed Description
100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD91B107M012K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.165" (4.20mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
12.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
12mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECASD61C107M012KA0Murata Electronics9.426490-ECASD61C107M012KA0CT-NDkr.15.98000MFR Recommended
EEF-CX0J101RPanasonic Industry4.064PCE4278CT-NDkr.9.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable