DXW21B Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXW21BN7511SL

DigiKey Part Number
490-7074-2-ND - Tape & Reel (TR)
490-7074-1-ND - Cut Tape (CT)
490-7074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXW21BN7511SL
Description
BALUN 1GHZ-1.5GHZ 75/75 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1GHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.4dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.29600kr.32.96
25kr.3.17200kr.79.30
50kr.3.07840kr.153.92
100kr.2.98820kr.298.82
250kr.2.87104kr.717.76
500kr.2.78502kr.1,392.51
1.000kr.2.70086kr.2,700.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.61872kr.5,237.44
4.000kr.2.53863kr.10,154.52
6.000kr.2.49267kr.14,956.02
10.000kr.2.43577kr.24,357.70
14.000kr.2.39889kr.33,584.46
20.000kr.2.36029kr.47,205.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250