
DLW43SH510XK2L | |
|---|---|
DigiKey Part Number | 490-DLW43SH510XK2LTR-ND - Tape & Reel (TR) 490-DLW43SH510XK2LCT-ND - Cut Tape (CT) 490-DLW43SH510XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH510XK2L |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH510XK2L Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 51 µH @ 1 MHz | Package / Case 1812 (4532 Metric) |
Current Rating (Max) 230mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.62800 | kr.46.28 |
| 25 | kr.4.28080 | kr.107.02 |
| 50 | kr.4.03600 | kr.201.80 |
| 100 | kr.3.80530 | kr.380.53 |
| 250 | kr.3.52048 | kr.880.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.22466 | kr.1,612.33 |
| 1.000 | kr.3.04066 | kr.3,040.66 |
| 1.500 | kr.2.93800 | kr.4,407.00 |
| 2.500 | kr.2.81369 | kr.7,034.22 |
| 3.500 | kr.2.73481 | kr.9,571.83 |
| 5.000 | kr.2.65362 | kr.13,268.10 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |











