
DLW21SR670HQ2L | |
|---|---|
DigiKey Part Number | 490-6036-2-ND - Tape & Reel (TR) 490-6036-1-ND - Cut Tape (CT) 490-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SR670HQ2L |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SR670HQ2L Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 20V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 67 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.17840 | kr.217.84 |
| 250 | kr.2.01536 | kr.503.84 |
| 500 | kr.1.90010 | kr.950.05 |
| 1.000 | kr.1.79156 | kr.1,791.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67291 | kr.3,345.82 |
| 4.000 | kr.1.57754 | kr.6,310.16 |
| 6.000 | kr.1.52436 | kr.9,146.16 |
| 10.000 | kr.1.45996 | kr.14,599.60 |
| 14.000 | kr.1.41908 | kr.19,867.12 |
| 20.000 | kr.1.37704 | kr.27,540.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

