DLP11TB800UL2L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.803
Unit Price: kr.0.64000
Datasheet

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: kr.1.41820
Datasheet
0504 (1210 Metric) 0,35 - 4 Lead DLP11T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP11TB800UL2L

DigiKey Part Number
490-5574-2-ND - Tape & Reel (TR)
490-5574-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP11TB800UL2L
Description
CMC 100MA 2LN 80 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 1.88Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP11TB800UL2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.88Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes