Similar
Similar

DEA1X3D820JA2B | |
|---|---|
DigiKey Part Number | 490-4188-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3D820JA2B |
Description | CAP CER 82PF 2KV SL RADIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3D820JA2B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD820JYNNA | TDK | 0 | CC45SL3DD820JYNNA-ND | kr.0.60249 | Similar |
| S820J33SL0P6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S820J33SL0P6TK5R-ND | kr.0.48621 | Similar |



