Similar
Similar

DEA1X3D330JP2A | |
|---|---|
DigiKey Part Number  | 490-7923-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | DEA1X3D330JP2A  | 
Description  | CAP CER 33PF 2KV SL RADIAL  | 
Customer Reference  | |
Detailed Description  | 33 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DEA1X3D330JP2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -25°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.177" Dia (4.50mm)  | |
Height - Seated (Max)  | 0.295" (7.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Straight  | |
Base Product Number  | 



