DE21XKY330JA2BM01F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93160
Datasheet
33 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XKY330JA2BM01F

DigiKey Part Number
490-9408-ND
Manufacturer
Manufacturer Product Number
DE21XKY330JA2BM01F
Description
CAP CER 33PF 250VAC SL RADIAL
Customer Reference
Detailed Description
33 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XKY330JA2BM01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE21XSA330KA2BT01FMurata Electronics0490-DE21XSA330KA2BT01F-NDkr.0.93160Similar
Obsolete
This product is no longer manufactured. View Substitutes