



CSTCR7M37G55-R0 | |
|---|---|
DigiKey Part Number | 490-11073-2-ND - Tape & Reel (TR) 490-11073-1-ND - Cut Tape (CT) 490-11073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR7M37G55-R0 |
Description | CERAMIC RES 7.3700MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR7M37G55-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7.37 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.2.00000 | kr.20.00 |
| 25 | kr.1.88800 | kr.47.20 |
| 50 | kr.1.81060 | kr.90.53 |
| 100 | kr.1.73610 | kr.173.61 |
| 250 | kr.1.64172 | kr.410.43 |
| 500 | kr.1.57394 | kr.786.97 |
| 1.000 | kr.1.50880 | kr.1,508.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43927 | kr.4,317.81 |
| 6.000 | kr.1.37973 | kr.8,278.38 |
| 9.000 | kr.1.34608 | kr.12,114.72 |
| 15.000 | kr.1.30484 | kr.19,572.60 |
| 21.000 | kr.1.27839 | kr.26,846.19 |
| 30.000 | kr.1.25094 | kr.37,528.20 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

