
BLM15GG471SN1D | |
---|---|
DigiKey Part Number | 490-5198-2-ND - Tape & Reel (TR) 490-5198-1-ND - Cut Tape (CT) 490-5198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GG471SN1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GG471SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.28500 | kr.22.85 |
25 | kr.1.97360 | kr.49.34 |
50 | kr.1.76120 | kr.88.06 |
100 | kr.1.56420 | kr.156.42 |
250 | kr.1.32632 | kr.331.58 |
500 | kr.1.16148 | kr.580.74 |
1.000 | kr.1.00794 | kr.1,007.94 |
5.000 | kr.0.88800 | kr.4,440.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.88800 | kr.8,880.00 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |