1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX182SN1D

DigiKey Part Number
490-10660-2-ND - Tape & Reel (TR)
490-10660-1-ND - Cut Tape (CT)
490-10660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX182SN1D
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX182SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
25kr.0.27880kr.6.97
50kr.0.25100kr.12.55
100kr.0.22510kr.22.51
250kr.0.19452kr.48.63
500kr.0.17334kr.86.67
1.000kr.0.15375kr.153.75
5.000kr.0.11370kr.568.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09563kr.956.30
20.000kr.0.08718kr.1,743.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750