
BLM15BA100SN1D | |
|---|---|
DigiKey Part Number | 490-5180-2-ND - Tape & Reel (TR) 490-5180-1-ND - Cut Tape (CT) 490-5180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BA100SN1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BA100SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.21760 | kr.10.88 |
| 100 | kr.0.19520 | kr.19.52 |
| 250 | kr.0.16844 | kr.42.11 |
| 500 | kr.0.15014 | kr.75.07 |
| 1.000 | kr.0.13331 | kr.133.31 |
| 5.000 | kr.0.09893 | kr.494.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08583 | kr.858.30 |
| 20.000 | kr.0.07600 | kr.1,520.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




