
1239AS-H-100M=P2 | |
|---|---|
DigiKey Part Number | 490-10563-2-ND - Tape & Reel (TR) 490-10563-1-ND - Cut Tape (CT) 490-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1239AS-H-100M=P2 |
Description | FIXED IND 10UH 850MA 460 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 460mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1239AS-H-100M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.38200 | kr.13.82 |
| 100 | kr.1.13490 | kr.113.49 |
| 1.000 | kr.0.93306 | kr.933.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83367 | kr.2,501.01 |
| 6.000 | kr.0.78611 | kr.4,716.66 |
| 9.000 | kr.0.75959 | kr.6,836.31 |
| 15.000 | kr.0.72747 | kr.10,912.05 |
| 21.000 | kr.0.70707 | kr.14,848.47 |
| 30.000 | kr.0.68610 | kr.20,583.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

