RF ANTENNA ISM, LoRa Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN868-915A-10HRA

DigiKey Part Number
881-1242-ND
Manufacturer
Manufacturer Product Number
AN868-915A-10HRA
Description
RF ANT 868/915MHZ WHIP TILT 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
868MHz ~ 915MHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.000" (203.20mm)
Applications
ISM, LoRa
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.121.41000kr.121.41
10kr.96.64100kr.966.41
30kr.89.39833kr.2,681.95
100kr.83.64870kr.8,364.87
250kr.80.40668kr.20,101.67
500kr.78.45268kr.39,226.34
Manufacturers Standard Package
Unit Price without VAT:kr.121.41000
Unit Price with VAT:kr.151.76250