Cellular 4G LTE CAT-3 (Verizon) Transceiver Module 700MHz, 1.7GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-LVW2-SP

DigiKey Part Number
591-1260-ND
Manufacturer
Manufacturer Product Number
MTSMC-LVW2-SP
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular 4G LTE CAT-3 (Verizon) Transceiver Module 700MHz, 1.7GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 1.7GHz
Data Rate
100Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Serial
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.