New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-L4E1-U.R3-SP

DigiKey Part Number
591-MTSMC-L4E1-U.R3-SP-ND
Manufacturer
Manufacturer Product Number
MTSMC-L4E1-U.R3-SP
Description
RF TXRX MODULE CELL/NAV U.FL TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular, Navigation GNSS, LTE Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
64-DIP Module, 45 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,306.18000kr.1,306.18
10kr.1,154.88600kr.11,548.86
25kr.1,102.62520kr.27,565.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,306.18000
Unit Price with VAT:kr.1,632.72500