
MTR-MNG2-B07 | |
|---|---|
DigiKey Part Number | 881-MTR-MNG2-B07-ND |
Manufacturer | |
Manufacturer Product Number | MTR-MNG2-B07 |
Description | ROUTER 4G LTE CAT M1 2G FALLBACK |
Customer Reference | |
Detailed Description | 4G/3G/2G LTE Router AT&T, GCF, Verizon RJ-45, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300kbps |

