802.11a/b/g/n, Bluetooth, GPS, LTE Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-LNA7-B10-US

DigiKey Part Number
881-MTR-LNA7-B10-US-ND
Manufacturer
Manufacturer Product Number
MTR-LNA7-B10-US
Description
ROUTER LTE CAT 4 WIFI/BT US ACC
Customer Reference
Detailed Description
4G/3G 802.11a/b/g/n, Bluetooth, GPS, LTE Router AT&T, Verizon RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Function
Router
Modulation or Protocol
802.11a/b/g/n, Bluetooth, GPS, LTE
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,033.92000kr.4,033.92
Manufacturers Standard Package
Unit Price without VAT:kr.4,033.92000
Unit Price with VAT:kr.5,042.40000