MFR Recommended

MTR-LEU7-B10 | |
|---|---|
DigiKey Part Number | 881-MTR-LEU7-B10-ND |
Manufacturer | |
Manufacturer Product Number | MTR-LEU7-B10 |
Description | ROUTER LTE CAT 4 WIFI/BT/GPS EU |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPS, LTE Router EU Carriers RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPS, LTE | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,565.37000 | kr.3,565.37 |
| 10 | kr.3,331.57600 | kr.33,315.76 |
| Unit Price without VAT: | kr.3,565.37000 |
|---|---|
| Unit Price with VAT: | kr.4,456.71250 |


