MTR-LEU7-B07 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 1
Unit Price: kr.3,145.04000
Datasheet
802.11a/b/g/n, Bluetooth, GPS, LTE Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-LEU7-B07

DigiKey Part Number
881-MTR-LEU7-B07-ND
Manufacturer
Manufacturer Product Number
MTR-LEU7-B07
Description
ROUTER LTE CAT 4 EU W/O ACCY KIT
Customer Reference
Detailed Description
4G/3G/2G 802.11a/b/g/n, Bluetooth, GPS, LTE Router EU Carriers RJ-45, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Function
Router
Modulation or Protocol
802.11a/b/g/n, Bluetooth, GPS, LTE
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,562.10000kr.2,562.10
10kr.2,301.94000kr.23,019.40
Manufacturers Standard Package
Unit Price without VAT:kr.2,562.10000
Unit Price with VAT:kr.3,202.62500