Image for MTR-G3-B16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-G3-B16

DigiKey Part Number
MTR-G3-B16-ND
Manufacturer
Manufacturer Product Number
MTR-G3-B16
Description
GPRS ROUTER W/O ACCESSORIES
Customer Reference
Detailed Description
GPRS Router Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
GPRS
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
85.6kbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.