
MTCDT-LAP3-246A-915-AU | |
---|---|
DigiKey Part Number | 591-MTCDT-LAP3-246A-915-AU-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-LAP3-246A-915-AU |
Description | LTE CAT1 PROG GATEWAY 8CH AU |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway Telstra Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5,441.47000 | kr.5,441.47 |
10 | kr.5,126.40000 | kr.51,264.00 |
Unit Price without VAT: | kr.5,441.47000 |
---|---|
Unit Price with VAT: | kr.6,801.83750 |