
MTCDT-LAT1-247A-STARTERKIT-915 | |
|---|---|
DigiKey Part Number | 881-1295-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-LAT1-247A-STARTERKIT-915 |
Description | LTE IOT KIT FOR LORA 915MHZ |
Customer Reference | |
Detailed Description | MultiTech Conduit® MultiTech Conduit® Gateway 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MultiTech Conduit® | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Gateway |

